Cart

KMTG1203-L

KINGSTATE KMTG1203-L

image shown is a representation only

KINGSTATE

KMTG 4,00kHz 12MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4170
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5252 $
525.20 $

Prices

1,000 0.5252 $
3,000 0.5157 $
5,000 0.5061 $
7,000 0.4966 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
SMD
Sound pressure
80 dB
Rated voltage
5 V
Length/Diameter
12 mm
Width
12 mm
Height
3 mm
T(A)min
-30 °C
T(A)max
75 °C
Rated current
5 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?