Cart

KMTG0902RT

KINGSTATE

KMTG 4,0kHz 9MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4222
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.6085 $
1,217.00 $

Prices

2,000 0.6085 $
4,000 0.5476 $
6,000 0.5375 $

Parameter

Type
4
Technics
NO
Electronics
SMD
Mounting
65
Frequency
3 kHz
Sound pressure
PIEZO dB
Rated power
9 W
Length/Diameter
1.9 mm
Width
9 mm
T(A)min
-40 °C
T(A)max
85 °C
Impedance
5 Ohm
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?