Cart

KMTG0902RT

KINGSTATE KMTG0902RT

image shown is a representation only

KINGSTATE

KMTG 4,0kHz 9MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4222
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4977 $
995.40 $

Prices

2,000 0.4977 $
4,000 0.4793 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
SMD
Sound pressure
65 dB
Rated voltage
3 V
Length/Diameter
9 mm
Width
9 mm
Height
1.9 mm
T(A)min
-40 °C
T(A)max
85 °C
Rated current
5 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?