Cart

KMIG1240-A

KINGSTATE KMIG1240-A

image shown is a representation only

KINGSTATE

KMIG 4,00kHz 16,9MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KM
Rutronik No.: PIEZO4323
Unit Pack: 320
MOQ: 1280
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
2,048.00 $

Prices

1,280 1.60 $
2,240 1.54 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
4 kHz
Mounting
SMD
Sound pressure
83 dB
Rated voltage
12 V
Length/Diameter
16.9 mm
Width
16.9 mm
Height
7.8 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?