Cart

KECG2742WBL-25L

KINGSTATE KECG2742WBL-25L

image shown is a representation only

KINGSTATE

KECG MICRO OMNI 42dB 2Vdc 0,5mA
Supplier: Kingstate Electronics
Matchcode: SIGL42DB
Rutronik No.: PIEZO4263
Unit Pack: 1800
MOQ: 1800
Packaging: BOX
On request
1.0954 $
1,971.72 $

Prices

1,800 1.0954 $
3,600 0.9521 $
5,400 0.9353 $
7,200 0.9016 $

Parameter

Technics
CONDENSER
Mounting
WIRE
Directivity
OMNI
Sensitivity
-42 dB
Length/Diameter
6 mm
Height
2.7 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
KECG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?