Cart

KECG2738PBJ-A

KINGSTATE KECG2738PBJ-A

image shown is a representation only

KINGSTATE

KECG MICRO OMNI 38dB 2Vdc 0,5mA
Supplier: Kingstate Electronics
Matchcode: SIGC38DB
Rutronik No.: PIEZO4240
Unit Pack: 100
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.6532 $
653.20 $

Prices

1,000 0.6532 $
1,800 0.6411 $
3,600 0.629 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-38 dB
Length/Diameter
6 mm
Height
2.7 mm
Rated voltage
2 V
Pitch
1.9 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
KECG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?