Cart

KECC2242R

KINGSTATE KECC2242R

image shown is a representation only

KINGSTATE

KECC MICRO OMNI 42dB 2Vdc 0,5mA
Supplier: Kingstate Electronics
Matchcode: SIGC42DB
Rutronik No.: PIEZO4496
Unit Pack: 2000
MOQ: 10000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3981 $
3,981.00 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-42 dB
Length/Diameter
6 mm
Height
2.2 mm
Rated voltage
2 V
Pitch
1.9 mm
T(A)min
-20 °C
T(A)max
70 °C
Pin/Wire length
2.8 mm
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
KECG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?