Cart

KEAG4544PF-W

KINGSTATE KEAG4544PF-W

image shown is a representation only

KINGSTATE

KEAG MICRO OMNI 44dB 3Vdc 0,5mA
Supplier: Kingstate Electronics
Matchcode: SIGP44DB
Rutronik No.: PIEZO4128
Unit Pack: 100
MOQ: 100
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.7134 $
71.34 $

Prices

100 0.7134 $
200 0.5488 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-44 dB
Length/Diameter
9.7 mm
Height
4.5 mm
Rated voltage
3 V
Impedance
2200 Ohm
Rated current
0.5 mA
Pin/Wire length
4.5 mm
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
KEAG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?