Cart

KDSG4240008C-05

KINGSTATE KDSG4240008C-05

image shown is a representation only

KINGSTATE

KDSG 0,60kHz 42X39MM 0,5W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,6KO
Rutronik No.: PIEZO4404
Unit Pack: 550
MOQ: 1100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
2,178.00 $

Prices

1,100 1.98 $
2,200 1.91 $

Parameter

Technics
PIEZO
Frequency
0.6 kHz
Mounting
SOLDERTAGS
Sound pressure
88 dB
Impedance
8 Ohm
Length/Diameter
42.5 mm
Width
39.6 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
85 °C
Tolerance pos
20 %
Electronic
NO
Housing
YES y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?