Cart

KDSG4020008-10R

KINGSTATE KDSG4020008-10R

image shown is a representation only

KINGSTATE

KDSG 0,60kHz 40X20MM 1W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,6KO
Rutronik No.: PIEZO4223
Unit Pack: 1040
MOQ: 1040
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
2,184.00 $

Prices

1,040 2.10 $
2,080 2.02 $

Parameter

Technics
MAGNETIC
Frequency
0.6 kHz
Mounting
SOLDERTAGS
Sound pressure
97 dB
Impedance
8 Ohm
Length/Diameter
40 mm
Width
22 mm
Height
8.6 mm
T(A)min
-20 °C
T(A)max
55 °C
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?