Cart

KDSG30008

KINGSTATE KDSG30008

image shown is a representation only

KINGSTATE

KDSG 0,46kHz 29,7MM 0,1W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,46KO
Rutronik No.: PIEZO4541
Unit Pack: 40
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7476 $
747.60 $

Prices

1,000 0.7476 $
1,520 0.734 $
3,000 0.7204 $
4,520 0.7068 $

Parameter

Technics
MAGNETIC
Frequency
0.46 kHz
Mounting
SOLDERPADS
Rated power
0.1 W
Sound pressure
88 dB
Impedance
8 Ohm
Length/Diameter
29.7 mm
Height
5.8 mm
T(A)min
-20 °C
T(A)max
55 °C
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85182995990
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?