Cart

KDSG28008C-15R

KINGSTATE KDSG28008C-15R

image shown is a representation only

KINGSTATE

KDSG 0,65kHz 28MM 1,5W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,65KO
Rutronik No.: PIEZO4325
Unit Pack: 50
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
1,010.00 $

Prices

1,000 1.01 $
2,000 0.9756 $

Parameter

Technics
MAGNETIC
Frequency
0.65 kHz
Rated power
1.5 W
Sound pressure
98 dB
Impedance
8 Ohm
Length/Diameter
28 mm
Height
4.4 mm
T(A)min
-30 °C
T(A)max
70 °C
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?