Cart

KDSG2514008-15W

KINGSTATE KDSG2514008-15W

image shown is a representation only

KINGSTATE

KDSG 0,75kHz 25x14MM 1,5W 8R
Supplier: Kingstate Electronics
Matchcode: SIGL0,75KO
Rutronik No.: PIEZO4276
Unit Pack: 1800
MOQ: 1800
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.28 $
4,104.00 $

Parameter

Technics
MAGNETIC
Frequency
0.75 kHz
Mounting
WIRE
Sound pressure
94 dB
Impedance
8 Ohm
Length/Diameter
25 mm
Width
14 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?