Cart

KDSG16008C-08W-R

KINGSTATE KDSG16008C-08W-R

image shown is a representation only

KINGSTATE

KDSG 0,75kHz 16MM 0,8W 8R
Supplier: Kingstate Electronics
Matchcode: SIGL0,75KO
Rutronik No.: PIEZO4351
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7697 $
769.70 $

Prices

1,000 0.7697 $
1,800 0.7554 $
3,600 0.7412 $

Parameter

Technics
MAGNETIC
Frequency
0.75 kHz
Mounting
WIRE
Rated power
0.8 W
Sound pressure
85 dB
Impedance
8 Ohm
Length/Diameter
16 mm
Height
4.7 mm
T(A)min
-30 °C
T(A)max
70 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?