Cart

KDMG36008-10B

KINGSTATE KDMG36008-10B

image shown is a representation only

KINGSTATE

KDMG 570Hz 36MM 1,0W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,57KO
Rutronik No.: PIEZO4303
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
1.52 $
1,520.00 $

Prices

1,000 1.52 $
2,000 1.32 $
3,000 1.30 $
4,000 1.28 $
6,000 1.24 $

Parameter

Technics
MAGNETIC
Frequency
0.57 kHz
Rated power
1 W
Impedance
8 Ohm
Length/Diameter
36 mm
Height
4.8 mm
T(A)min
-40 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?