Cart

KDMG26008-10

KINGSTATE KDMG26008-10

image shown is a representation only

KINGSTATE

KDMG 550Hz 26MM 1,0W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,55KO
Rutronik No.: PIEZO4305
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7421 $
742.10 $

Prices

1,000 0.7421 $
2,000 0.7146 $
3,000 0.7008 $

Parameter

Technics
MAGNETIC
Frequency
0.55 kHz
Rated power
1 W
Impedance
8 Ohm
Length/Diameter
26 mm
Height
5.1 mm
T(A)min
-20 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?