Cart

KDMG12008L-03C

KINGSTATE KDMG12008L-03C

image shown is a representation only

KINGSTATE

KDMG 1,5KHz 12MM 0,3W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM1,5KO
Rutronik No.: PIEZO4127
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.87 $
143.50 $

Prices

50 2.87 $
100 1.86 $
200 1.43 $

Parameter

Technics
MAGNETIC
Frequency
1.5 kHz
Mounting
SOLDERPADS
Rated power
0.3 W
Sound pressure
87 dB
Impedance
8 Ohm
Length/Diameter
12 mm
Height
1.5 mm
T(A)min
-20 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?