Cart

KCG1202

KINGSTATE KCG1202

image shown is a representation only

KINGSTATE

KCG 2,80kHz 12MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,8KM
Rutronik No.: PIEZO4280
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.231 $
231.00 $

Prices

1,000 0.231 $
4,000 0.2268 $
7,000 0.2226 $
10,000 0.2184 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.8 kHz
Mounting
THT
Sound pressure
87 dB
Rated voltage
2 V
Length/Diameter
12 mm
Height
10 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?