Cart

KCG0601

KINGSTATE KCG0601

image shown is a representation only

KINGSTATE

KCG 3,0kHz 6,6MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,0KO
Rutronik No.: PIEZO4279
Unit Pack: 1176
MOQ: 1176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7567 $
889.88 $

Prices

1,176 0.7567 $
3,528 0.743 $
5,880 0.7292 $
7,056 0.7154 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
3 kHz
Mounting
THT
Sound pressure
70 dB
Rated voltage
1.5 V
Length/Diameter
6.6 mm
Height
3.5 mm
Pitch
3.2 mm
T(A)min
-20 °C
T(A)max
60 °C
Impedance
6 Ohm
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.3 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?