Cart

KBIG5087N

KINGSTATE

KBIG 0,87kHz 50MM DISC
Supplier: Kingstate Electronics
Matchcode: SIGM0,87KO
Rutronik No.: PIEZO4171
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

Type
0.87
Technics
NO
Electronics
DISC
Sound pressure
PIEZO dB
Length/Diameter
0.44 mm
Width
50 mm
T(A)min
-20 °C
T(A)max
70 °C
Capacitance
NO pF
Feedback pin
BUZZER
Sound hole
MEMBRANE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?