Cart

KBIG1540NZ-3M

KINGSTATE

KBIG 4,00kHz 15MM DISC
Supplier: Kingstate Electronics
Matchcode: SIGM4,00KO
Rutronik No.: PIEZO4459
Unit Pack: 7000
MOQ: 7000
Packaging: BULK
Soon available
0.2117 $
1,481.90 $

Parameter

Type
4
Technics
NO
Electronics
DISC
Sound pressure
PIEZO dB
Length/Diameter
0.23 mm
Width
15 mm
T(A)min
-20 °C
T(A)max
70 °C
Capacitance
NO pF
Feedback pin
BUZZER
Sound hole
MEMBRANE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?