Cart

KBIG0770NZ

KINGSTATE KBIG0770NZ

image shown is a representation only

KINGSTATE

KBIG 7,00kHz 6,5MM DISC
Supplier: Kingstate Electronics
Matchcode: SIGM7,00KO
Rutronik No.: PIEZO4324
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1484 $
148.40 $

Prices

1,000 0.1484 $
12,000 0.1457 $
23,000 0.143 $
34,000 0.1403 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
7 kHz
Length/Diameter
6.5 mm
Height
0.11 mm
Impedance
1500 Ohm
T(A)min
-20 °C
T(A)max
60 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?