Cart

KASG1510008-06D

KINGSTATE KASG1510008-06D

image shown is a representation only

KINGSTATE

KASG 900Hz 15x10MM 0,6W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,90KO
Rutronik No.: PIEZO4301
Unit Pack: 150
MOQ: 2400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.96 $
4,704.00 $

Parameter

Technics
MAGNETIC
Frequency
0.9 kHz
Mounting
SOLDERPADS
Rated power
0.6 W
Sound pressure
81 dB
Impedance
8 Ohm
Length/Diameter
15 mm
Width
10 mm
Height
3.5 mm
T(A)min
-30 °C
T(A)max
70 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?