Cart

9033

KEYSTONE P/N9033

image shown is a representation only

KEYSTONE

THRU HOLE SPACER SCREW #6
Supplier: Keystone Electronics
Matchcode: 9033
Rutronik No.: BAT4847
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2043 $
204.30 $

Prices

1,000 0.2043 $
2,000 0.1703 $
5,000 0.1498 $

Parameter

Technology
SPACER
Material
NYLON 6/6
Approvals
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9033
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?