Cart

9-596-GF

KEYSTONE P/N9-596-GF

image shown is a representation only

KEYSTONE

BUTTON CONTACT AA GOLD FLASH
Supplier: Keystone Electronics
Matchcode: 9-596-GF
Rutronik No.: BAT4817
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.22 $
222.00 $

Prices

100 2.22 $
200 1.97 $
300 1.89 $
500 1.83 $
800 1.59 $

Parameter

Form
CYLINDER
ContactTerminal
BUTTON
Size
AA
Technology
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9-596-GF
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?