Cart

9-590-GP

KEYSTONE P/N9-590-GP

image shown is a representation only

KEYSTONE

SPRING CONTACT 9V AA N GOLD
Supplier: Keystone Electronics
Matchcode: 9-590-GP
Rutronik No.: BAT4572
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.8142 $
0.81 $

Prices

1 0.8142 $
200 0.6785 $
500 0.5971 $

Parameter

Form
CYLINDER
ContactTerminal
SPRING
Size
AA & N
Technology
OTHER
Material
GOLD FINSH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9-590-GP
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?