Cart

9-590-GF

KEYSTONE P/N9-590-GF

image shown is a representation only

KEYSTONE

SPRING CONTACT AA N GOLD FLASH
Supplier: Keystone Electronics
Matchcode: 9-590-GF
Rutronik No.: BAT4818
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.21 $
221.00 $

Prices

100 2.21 $
200 1.96 $
300 1.88 $
500 1.82 $
800 1.58 $

Parameter

Form
CYLINDER
ContactTerminal
SPRING
Size
AA
Technology
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9-590-GF
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?