Cart

9-57GF-TR

KEYSTONE P/N9-57GF-TR

image shown is a representation only

KEYSTONE

BATTERY HOLDER AA CONTACT gold
Supplier: Keystone Electronics
Matchcode: 9-57GF-TR
Rutronik No.: BAT5451
Unit Pack: 250
MOQ: 250
Packaging: REEL
On request
1.43 $
357.50 $

Prices

250 1.43 $
500 1.25 $
1,000 1.23 $

Parameter

Form
CYLINDER
ContactTerminal
BUTTON
Size
AA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
P/N9-57GF-TR
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?