Cart

9-1289-BET

KEYSTONE P/N9-1289-BET

image shown is a representation only

KEYSTONE

PC QUICK-FIT MALE TAB .250
Supplier: Keystone Electronics
Matchcode: 9-1289-BET
Rutronik No.: BAT4800
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2931 $
293.10 $

Prices

1,000 0.2931 $
2,000 0.2589 $
3,000 0.2491 $
4,000 0.21 $

Parameter

Form
QUICK-FIT
Material
BRIGHT TIN
Technology
BRACKET
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9-1289-BET
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?