Cart

8603

KEYSTONE P/N8603

image shown is a representation only

KEYSTONE

NYLON HOLE PLUG
Supplier: Keystone Electronics
Matchcode: 8603
Rutronik No.: BAT4691
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.123 $
123.00 $

Prices

1,000 0.123 $
2,000 0.1025 $
5,000 0.0902 $

Parameter

Technology
PLUG
Material
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N8603
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?