Cart

8327

KEYSTONE P/N8327

image shown is a representation only

KEYSTONE

LED SPACER MOUNTS BI-LEAD .280
Supplier: Keystone Electronics
Matchcode: 8327
Rutronik No.: BAT5263
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1649 $
164.90 $

Prices

1,000 0.1649 $
2,000 0.1374 $
5,000 0.1209 $

Parameter

Technology
SPACER
Material
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N8327
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?