Cart

8104

KEYSTONE P/N8104

image shown is a representation only

KEYSTONE

STEEL CABLE CLAMPS .437 DIA.
Supplier: Keystone Electronics
Matchcode: 8104
Rutronik No.: BAT4443
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
In Stock
0.3144 $
314.40 $

Prices

1,000 0.3144 $
2,000 0.2777 $
3,000 0.2672 $
4,000 0.2253 $

Parameter

Material
STEEL
Technology
CABLECLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
P/N8104
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?