Cart

7374

KEYSTONE P/N7374

image shown is a representation only

KEYSTONE

LED SPACER MOUNT BI-LEAD .550 leadfree
Supplier: Keystone Electronics
Matchcode: 7374
Rutronik No.: BAT3044
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.188 $
188.00 $

Prices

1,000 0.188 $
2,000 0.1566 $
5,000 0.1378 $

Parameter

Form
LED
Material
NYLON
Technology
SPACER
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Supplier Part
P/N7374
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?