Cart

7248-3

KEYSTONE P/N7248-3

image shown is a representation only

KEYSTONE

STAINLESS STEEL NUT
Supplier: Keystone Electronics
Matchcode: 7248-3
Rutronik No.: BAT5759
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.1269 $
12.69 $

Prices

100 0.1269 $
200 0.1121 $
300 0.1079 $
500 0.1044 $
800 0.091 $

Parameter

Material
STEEL
Technology
JACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N7248-3
Customs Tariff No.
85369010000
Country
United States
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?