Cart

633

KEYSTONE P/N633

image shown is a representation only

KEYSTONE

UNIVERSAL BRACKETS .375
Supplier: Keystone Electronics
Matchcode: 633
Rutronik No.: BAT4422
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1714 $
171.40 $

Prices

1,000 0.1714 $
2,000 0.1428 $
5,000 0.1257 $

Parameter

Technology
BRACKET
Material
BRASS
Approvals
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N633
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?