Cart

6054

KEYSTONE P/N6054

image shown is a representation only

KEYSTONE

UNIVERSAL PC TEST JACK WHITE
Supplier: Keystone Electronics
Matchcode: 6054
Rutronik No.: BAT4366
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
128.00 $

Prices

100 1.28 $
200 1.07 $
500 0.9403 $

Parameter

Technology
JACK
Material
NYLON
Width
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N6054
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?