594
image shown is a representation only
HOLDER9V SNAP-ON FEM H ONBOARD
Supplier: KEYSTONE
Matchcode: 594
Rutronik No.: BAT18
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Weight
- 0.97 g
- Form
- 9V-BLOCK
- Number of cells
- 1
- ContactTerminal
- SNAP-ON
- Size
- 9V-BLOCK
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks