Cart

585

KEYSTONE P/N585

image shown is a representation only

KEYSTONE

SNAP-FIT VERTICAL PC PHONO JACK
Supplier: Keystone Electronics
Matchcode: 585
Rutronik No.: BAT5347
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
125.00 $

Prices

100 1.25 $
200 1.04 $
500 0.91771 $

Parameter

Technology
JACK
Form
PHONO JACK
ContactTerminal
VERTICAL
Material
NICKEL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N585
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?