Cart

57

KEYSTONE P/N57

image shown is a representation only

KEYSTONE

BATTERY HOLDER AA CLIP/CONTACT
Supplier: Keystone Electronics
Matchcode: 57
Rutronik No.: BAT5014
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3552 $
35.52 $

Prices

100 0.3552 $
200 0.296 $
500 0.2604 $

Parameter

Technology
SMT
Form
CYLINDER
ContactTerminal
CLIP
Size
AA
Number of cells
1
Weight
0.30 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N57
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?