Cart

56

KEYSTONE P/N56

image shown is a representation only

KEYSTONE

BATTERY HOLDER AAA SIZE
Supplier: Keystone Electronics
Matchcode: 56
Rutronik No.: BAT5139
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4468 $
44.68 $

Prices

100 0.4468 $
200 0.3947 $
300 0.3798 $
500 0.3674 $
800 0.3202 $

Parameter

Weight
0.28 g
Form
CYLINDER
Number of cells
1
ContactTerminal
CLIP
Size
AAA
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
P/N56
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?