Cart

5100TR

KEYSTONE P/N5100TR

image shown is a representation only

KEYSTONE

JUMPER SMT 6,9mm
Supplier: Keystone Electronics
Matchcode: 5100TR
Rutronik No.: BAT5427
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2827 $
282.70 $

Prices

1,000 0.2827 $
2,000 0.2356 $
5,000 0.2073 $

Parameter

Technology
JUMPER
Form
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
P/N5100TR
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?