Cart

4900

KEYSTONE P/N4900

image shown is a representation only

KEYSTONE

PC QUICK-FIT MALE TAB .187
Supplier: Keystone Electronics
Matchcode: 4900
Rutronik No.: BAT4979
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.164 $
164.00 $

Prices

1,000 0.164 $
2,000 0.1367 $
5,000 0.1203 $

Parameter

Technology
TERMINAL
Form
MALE
Material
TIN PLATE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N4900
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?