Cart

4711

KEYSTONE P/N4711

image shown is a representation only

KEYSTONE

FIBRE SHOULDER WASHER 1/4 leadfree
Supplier: Keystone Electronics
Matchcode: 4711
Rutronik No.: BAT3674
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1084 $
108.40 $

Prices

1,000 0.1084 $
2,000 0.0903 $
5,000 0.0795 $

Parameter

Technology
WASHER
Material
FIBRE
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Supplier Part
P/N4711
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?