Cart

3569TR

KEYSTONE P/N3569TR

image shown is a representation only

KEYSTONE

FUSE HOLDER MINI BLADE 15A 500V
Supplier: Keystone Electronics
Matchcode: 3569TR
Rutronik No.: BAT5177
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6423 $
642.30 $

Prices

1,000 0.6423 $
5,000 0.6303 $

Parameter

Technology
FUSEHOLDER
Form
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
P/N3569TR
ECCN
EAR99
Customs Tariff No.
85389099990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?