Cart

3521

KEYSTONE P/N3521

image shown is a representation only

KEYSTONE

PC LEGS 2AG/5mm FUSE CLIP leadfree
Supplier: Keystone Electronics
Matchcode: 3521
Rutronik No.: BAT5306
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.187 $
187.00 $

Prices

1,000 0.187 $
2,000 0.156 $
5,000 0.1373 $

Parameter

Technology
FUSE CLIP
Size
2AG or 5mm
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Supplier Part
P/N3521
ECCN
EAR99
Customs Tariff No.
85389099990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?