Cart

3217

KEYSTONE P/N3217

image shown is a representation only

KEYSTONE

FLAT WASHER FIBRE
Supplier: Keystone Electronics
Matchcode: 3217
Rutronik No.: BAT4882
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1323 $
132.30 $

Prices

1,000 0.1323 $
2,000 0.1169 $
3,000 0.1125 $
4,000 0.0948 $

Parameter

Form
ROUND
Material
FIBRE
Technology
WASHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N3217
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?