3202
image shown is a representation only
FLAT WASHER NYLON .062
Supplier: KEYSTONE
Matchcode: 3202
Rutronik No.: BAT4862
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- Form
- FLAT
- Material
- NYLON
- Technology
- WASHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 20 weeks