Cart

3053

KEYSTONE P/N3053

image shown is a representation only

KEYSTONE

NYLON SHOULDER WASHER
Supplier: Keystone Electronics
Matchcode: 3053
Rutronik No.: BAT5292
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.126 $
126.00 $

Prices

1,000 0.126 $
2,000 0.1049 $
5,000 0.0923 $

Parameter

Technology
WASHER
Form
SHOULDER
Material
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N3053
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?