Cart

25503

KEYSTONE P/N25503

image shown is a representation only

KEYSTONE

METRIC NYLON STANDOFF MALE HEX.
Supplier: Keystone Electronics
Matchcode: 25503
Rutronik No.: BAT4770
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4909 $
49.09 $

Prices

100 0.4909 $
200 0.409 $
500 0.36 $

Parameter

Technology
STANDOFF
Form
MALEFEMALE
Material
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N25503
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?