Cart

2466

KEYSTONE P/N2466

image shown is a representation only

KEYSTONE

HOLDER AAA 1CELL PLASTIC
Supplier: Keystone Electronics
Matchcode: 2466
Rutronik No.: BAT2782
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.53 $
1.53 $

Prices

1 1.53 $
200 1.36 $
300 1.30 $
500 1.27 $
800 1.1007 $

Parameter

Weight
2.17 g
Form
CYLINDER
Number of cells
1
ContactTerminal
SPR/BUT
Size
AAA
Technology
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N2466
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?